ADAM-4570-CE

Advantech
923-ADAM-4570-CE
ADAM-4570-CE

Mfr.:

Description:
Servers 2-port RS-232/422/485 Serial Device Serv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
196,51 € 196,51 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Servers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Serial Device Servers
921.6 kb/s, 10 Mb/s, 100 Mb/s
1 Port
Ethernet, RS-232/422/485
10 V
30 V
- 10 C
+ 60 C
Brand: Advantech
Dimensions: 130 mm x 70 mm x 30 mm
Product Type: Servers
Series: ADAM-4570
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 449,064 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8517623991
USHTS:
8471801000
MXHTS:
8473300499
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.