ADAM-4118-C

Advantech
923-ADAM-4118-C
ADAM-4118-C

Mfr.:

Description:
I/O Modules 8-Ch Thermocouple Input Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
307,97 € 307,97 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: I/O Modules
Remote I/O Modules
10 V to 48 V
0 A to 20 mA
DC
Screw
Brand: Advantech
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: I/O Modules
Factory Pack Quantity: 1
Subcategory: I/O Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544429090
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

ADAM-4100 Robust Remote I/O Modules

Advantech ADAM-4100 I/O modules are compact and versatile sensor-to-computer interface units. These robust devices are designed for reliable operation in harsh environments and operate normally in wide temperatures from -40°C to +85°C. Advantech ADAM-4100 I/O modules offer wide power input and resistance against noise interference.