ADAM-4068-C

Advantech
923-ADAM-4068-C
ADAM-4068-C

Mfr.:

Description:
I/O Modules 8-Ch Relay Output Module w/ Modbus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
22
Expected 6/1/2026
8
Expected 6/9/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
178,79 € 178,79 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: I/O Modules
Remote I/O Modules
10 V to 30 V
120 VAC, 240 VAC, 30 VDC, 110 VDC
250 mA, 300 mA, 500 mA, 1 A
AC
Screw
Brand: Advantech
Country of Assembly: TW
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: I/O Modules
Factory Pack Quantity: 1
Subcategory: I/O Modules
Unit Weight: 230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544429090
USHTS:
8538908180
ECCN:
EAR99