ADAM-4055-C

Advantech
923-ADAM-4055-C
ADAM-4055-C

Mfr.:

Description:
I/O Modules 16-Ch Isolated DI/DO Module w/ LED & Mod

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 130

Stock:
130 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
153,51 € 153,51 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: I/O Modules
Remote I/O Modules
10 V to 30 V
40 V
200 mA
DC
Screw
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: I/O Modules
Factory Pack Quantity: 1
Subcategory: I/O Modules
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
4A994.J