ADAM-4055-BE

Advantech
923-ADAM-4055-BE
ADAM-4055-BE

Mfr.:

Description:
I/O Modules 16-Ch Isolated DI/DO Module w/ LED & Modbus

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: I/O Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Remote I/O Modules
10 V to 30 V
40 V
200 mA
Brand: Advantech
Isolation: 2.5 kV
Product Type: I/O Modules
Series: ADAM-4055
Factory Pack Quantity: 1
Subcategory: I/O Modules
Unit Weight: 230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8517799000
USHTS:
9032904100
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.