ADAM-3951-BE

Advantech
923-ADAM-3951-BE
ADAM-3951-BE

Mfr.:

Description:
Terminal Block Interface Modules Screw-Terminal Board with LED indicator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
97,67 € 97,67 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Terminal Block Interface Modules
RoHS:  
Terminal Boards
50 Position
Screw
DIN Rail
ADAM-3951
Brand: Advantech
Connection Method: SCSI-II (Female)
Height: 41.5 mm
Length: 179.5 mm
Product Type: Terminal Block Interface Modules
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Type: Interface Module
Width: 77.5 mm
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8537109899
CNHTS:
8538900000
USHTS:
8537109170
MXHTS:
8473300499
ECCN:
4A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANTECH