ADAM-3668-AE

Advantech
923-ADAM-3668-AE
ADAM-3668-AE

Mfr.:

Description:
I/O Modules 4-ch RO Module

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: I/O Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Relay Output Modules
125 VAC, 30 VDC
300 mA, 1 A
Brand: Advantech
Isolation: Isolated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 4 C
Product Type: I/O Modules
Factory Pack Quantity: 1
Subcategory: I/O Modules
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
USHTS:
8473305100
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.