ADAM-3016-AE

Advantech
923-ADAM-3016-AE
ADAM-3016-AE

Mfr.:

Description:
Signal Conditioners & Signal Converters Isolated Strain Gauge Input Module

In Stock: 228

Stock:
228 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
158,24 € 158,24 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Signal Conditioners & Signal Converters
RoHS:  
Isolation Amplifier
1 Channel
Current, Voltage
DIN Rail
24 VDC
Screw
ADAM-3016
Brand: Advantech
Height: 101 mm
Length: 93.5 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Factory Pack Quantity: 1
Width: 23.2 mm
Unit Weight: 120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8473302000
CNHTS:
8517799000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.