ACH2-AT-DP003-G

Advantech
600-ACH2-AT-DP003
ACH2-AT-DP003-G

Mfr.:

Description:
Antennas 5DbI Portable (Rubbe Antenna RP-SM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Antennas
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Whip
2.4 GHz
2.5 GHz
5 dBi
50 Ohms
1 Band
RP-SMA Male
196 mm
12.5 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 22,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8529109100
ECCN:
EAR99

FEATURED PRODUCTS
ADVANTECH