ABDNA-ER-DP553

Advantech
923-ABDNA-ER-DP553
ABDNA-ER-DP553

Mfr.:

Description:
WiFi Modules - 802.11 OEM,DUALBAND WIFI,BRIDGE 802.11ABGN 2.4,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
279,94 € 279,94 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: WiFi Modules - 802.11
RoHS:  
802.11 a/b/g/n
2.4 GHz, 5 GHz
150 Mb/s
Ethernet
5 V
5 V
13 dBm, 15 dBm
- 20 C
+ 85 C
Antenna Connector Type: RP-SMA
Brand: Advantech
Dimensions: 89.66 mm x 46.33 mm x 13.82 mm
Operating Supply Voltage: 5 VDC
Product Type: WiFi Modules
Security: EAP, WEP, WPA2
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ABDNA-ER-DP553 Enterprise Wi-Fi Boards

Advantech ABDNA-ER-DP553 Enterprise Wi-Fi Boards are ideal for networking setups across a spectrum of machine-to-machine (M2M) applications. The Advantech ABDNA-ER-DP553 boards feature a compact form factor and offer seamless integration at a cost-effective rate. The boards ensure versatile connectivity, featuring a 10/100Mbps to 802.11a/b/g/n dual-band capability (2.4GHz, 5GHz). Additionally, these boards boast advanced Enterprise Class wireless security protocols (WPA2-Enterprise, WPA, WEP, EAP), guaranteeing data safety.