ABDG-SE-DP504

Advantech
600-ABDG-SE-DP504
ABDG-SE-DP504

Mfr.:

Description:
Servers Dev Server 1Port RS- 232 (DB-9)-802.11b/g

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Servers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2.4 GHz
11 Mb/s, 54 Mb/s
Serial
5 V
5 V
- 20 C
+ 85 C
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 99.8 mm x 60.5 mm x 36.1 mm
Product Type: Servers
Security: WEP, WPA, WPA2
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8534001900
CNHTS:
8526919000
USHTS:
8534000070
ECCN:
EAR99