9PFLST

Advantech
923-9PFLST
9PFLST

Mfr.:

Description:
Interface Modules RS-232 DB9 Port Powered Fiber Modem

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Interface Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Converters
RS-232 to Fiber Optic
2 Port
115.2 kb/s
RS-232, Fiber Optic
12 V
12 V
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 109 mm x 43 mm x 24 mm
Operating Supply Current: 50 mA
Operating Supply Voltage: 12 V
Product Type: Interface Modules
Subcategory: Embedded Solutions
Part # Aliases: BB-9PFLST
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8471800001
USHTS:
8471801000
MXHTS:
84718002
ECCN:
4A994