9F8CK

Advantech
600-9F8CK
9F8CK

Mfr.:

Description:
D-Sub Adapters & Gender Changers 9P F TO RJ45 ADPT 610-00

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,68 € 19,68 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: D-Sub Adapters & Gender Changers
RoHS:  
High Density D-Sub
Female
9 Position
RJ45
8 Position
Unfiltered
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: D-Sub Adapters & Gender Changers
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Part # Aliases: BB-9F8CK
Unit Weight: 27,216 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473500000
USHTS:
8473509000
ECCN:
EAR99

FEATURED PRODUCTS
ADVANTECH