96SD4-8G3200NN-MI

Advantech
923-96SD48G3200NNMI
96SD4-8G3200NN-MI

Mfr.:

Description:
Memory Modules Micron 8GB DDR4 SODIMM 3200Mhz 1Gbx8 1.2V

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Memory Modules
SODIMMs
8 GB
DDR4
3200 MT/s
1.2 V
+ 95 C
260 Pin
Brand: Advantech
Dimensions: 69.73 mm x 30.13 mm x 3.7 mm
Minimum Operating Temperature: 0 C
Product Type: Memory Modules
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
USHTS:
8542320071
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANTECH