96PSRM-A850WCRP

Advantech
923-96PSRM-A850WCRP
96PSRM-A850WCRP

Mfr.:

Description:
Power Supplies - Chassis Mount CRPS Module A/D 100-240V 850W 80+ Plat

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
196,50 € 196,50 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Power Supplies - Chassis Mount
850 W
100 VAC to 240 VAC
Enclosed
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Frequency: 50 Hz to 60 Hz
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Redundant AC PSU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99

FEATURED PRODUCTS
ADVANTECH