96PSR-A700W2U

Advantech
923-96PSR-A700W2U
96PSR-A700W2U

Mfr.:

Description:
DC/DC Converters - Chassis Mount 100 240VAC 700W 1+1 Redundant Power Supply (For HPC-7242) (Old PN:1757004476-01)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
673,29 € 673,29 €
665,21 € 3.326,05 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: Chassis
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

FEATURED PRODUCTS
ADVANTECH