96PSD-A120W48-MN

Advantech
923-96PSDA120W48MN
96PSD-A120W48-MN

Mfr.:

Description:
Power Supplies - DIN Rail Mount A/D 100-240V 120W 48V NDR DIN RAIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,12 € 42,12 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Power Supplies - DIN Rail Mount
120 W
100 VAC to 240 VAC
1 Output
48 V
Industrial
96PSD
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: DIN Rail Mount
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504406012