96PSA-A45W12V1-M1

Advantech
923-96PSAA45W12V1M1
96PSA-A45W12V1-M1

Mfr.:

Description:
Desktop AC Adapters ADAPTER AC 100-240V 45W 12V 3.75A W/O

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,27 € 52,27 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
100 VAC to 240 VAC
45 W
12 V
3.75 A
Medical
2.5 mm Barrel Plug (2.5x5.5)
75 %
Brand: Advantech
Center Pin Length: 9.5 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 43 mm
Length: 146 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Width: 76 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504406012

FEATURED PRODUCTS
ADVANTECH