96PS-D300WFX

Advantech
923-96PSD300WFX
96PS-D300WFX

Mfr.:

Description:
DC/DC Converters - Chassis Mount SPS DC -48V 300W W/O PFC ATX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
5 Output
300 W
3.3 V
17 A
5 V
18 A
165 mm
83.8 mm
39 mm
+ 40 C
0 C
Brand: Advantech
Compliance: CCC, CB (IEC 60950-1), CE, CUL (UL 60950-1), TUV (EN 60950-1)
Input Voltage: - 72 V to - 36 V
Mounting Style: Chassis
Output Current-Channel 3: 24 A
Output Current-Channel 4: 300 mA
Output Voltage-Channel 3: 12 V
Output Voltage-Channel 4: - 12 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
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
8504409590
CNHTS:
8504409999
CAHTS:
8504409035
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
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
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
358,03 € 358,03 €