96PS-A400WPS2-2

Advantech
923-96PS-A400WPS2-2
96PS-A400WPS2-2

Mfr.:

Description:
Power Supplies - Chassis Mount SPS AC 100-240V 400W W/PFC PS2 ATX SPECI

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 6/11/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
184,31 € 184,31 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Power Supplies - Chassis Mount
RoHS:  
400 W
100 VAC to 240 VAC
7 Output
3.3 VDC
21 A
5 VDC
20 A
Enclosed
Industrial
150 mm (5.906 in)
140 mm (5.512 in)
86 mm (3.386 in)
Brand: Advantech
Compliance: EN60950-1, IEC60950-1, UL60950-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Frequency: 50 Hz to 60 Hz
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Output Current-Channel 3: 16 A
Output Current-Channel 4: 16 A
Output Voltage-Channel 3: 12.1 VDC
Output Voltage-Channel 4: 12.2 VDC
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99

FEATURED PRODUCTS
ADVANTECH