96PS-A300W1U

Advantech
923-96PS-A300W1U
96PS-A300W1U

Mfr.:

Description:
Power Supplies - Chassis Mount ZIPPY SPS 100-240V 300W W/PFC ATX 1U

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
160,11 € 160,11 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Power Supplies - Chassis Mount
RoHS:  
300 W
100 VAC to 240 VAC
6 Output
3.3 VDC
14 A
5 VDC
25 A
Enclosed
Industrial
205 mm (8.071 in)
100 mm (3.937 in)
40.5 mm (1.594 in)
Brand: Advantech
Compliance: IEC60950-1, UL60950-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Frequency: 50 Hz to 60 Hz
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Output Current-Channel 3: 16 A
Output Current-Channel 4: 1 A
Output Voltage-Channel 3: 12 VDC
Output Voltage-Channel 4: - 12 VDC
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 1,406 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99

FEATURED PRODUCTS
ADVANTECH