96PR-356-UXPH-I

Advantech
923-96PR356UXPHI
96PR-356-UXPH-I

Mfr.:

Description:
Printers Ind. Thermal Printer, 203dpi, 14 ips, US

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.175,53 € 1.175,53 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Printers
Thermal Transfer Printers
Industrial Barcode Printer
100 VAC to 240 VAC
2 A
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Printers
Factory Pack Quantity: 1
Subcategory: Printers
Unit Weight: 15 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
ADVANTECH