96PR-152-UXH-D1

Advantech
923-96PR-152-UXH-D1
96PR-152-UXH-D1

Mfr.:

Description:
Printers TSC TX300 Desktop Thermal Printer, 300d

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Printers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Thermal Transfer Printers
Desktop
100 VAC to 240 VAC
2.5 A
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Printers
Factory Pack Quantity: 1
Subcategory: Printers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
ADVANTECH