96PR-102-US-I

Advantech
923-96PR102USI
96PR-102-US-I

Mfr.:

Description:
Printers Ind. Printer,300dpi,4 ips,USB/Serial, US

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Printers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Thermal Transfer Printers
Industrial Barcode Printer
100 VAC to 240 VAC
2 A
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Printers
Factory Pack Quantity: 1
Subcategory: Printers
Unit Weight: 11,008 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
ADVANTECH