96PR-102-UBM3-M

Advantech
923-96PR102UBM3M
96PR-102-UBM3-M

Mfr.:

Description:
Printers 3" Mobile Printer,203dpi,4 ips,BT/MFi,US

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
426,10 € 426,10 €
420,98 € 2.104,90 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Printers
Thermal Transfer Printers
Mobile Barcode Printer
7.4 V
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Printers
Factory Pack Quantity: 1
Subcategory: Printers
Unit Weight: 543,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
ADVANTECH