96NIC-1G2P-PE-IN3

Advantech
923-96NIC1G2PPEIN3
96NIC-1G2P-PE-IN3

Mfr.:

Description:
Ethernet Modules INTEL NIC 10/100/1000M PCIEx4 2pt. RJ45

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
140,00 € 140,00 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Ethernet Modules
RoHS:  
Ethernet Converged Network Adapters
2 x RJ45
10 Mb/s, 100 Mb/s, 1000 Mb/s
Ethernet, PCIe
0 C
+ 55 C
Brand: Advantech
Dimensions: 13.54 cm x 6.89 cm x 12 cm
Processor Type: Intel Ethernet Controller I350
Product Type: Ethernet Modules
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8534001900
CAHTS:
8517620090
USHTS:
8471801000
MXHTS:
84718002
ECCN:
EAR99