96NIC-10G2P-IN

Advantech
923-96NIC10G2PIN
96NIC-10G2P-IN

Mfr.:

Description:
Ethernet Modules (DEL21)INTEL NIC 100M/1G/10G PCIEx8 2P S

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
686,73 € 686,73 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Ethernet Modules
Ethernet Converged Network Adapters
2 x RJ45
10 Mb/s, 100 Mb/s, 1000 Mb/s
Ethernet, PCIe
0 C
+ 55 C
Brand: Advantech
Dimensions: 13.54 cm x 6.89 cm x 12 cm
Processor Type: Intel Ethernet Controller I350
Product Type: Ethernet Modules
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 286,405 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8534001900
CNHTS:
8517799000
USHTS:
8517620090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.