96ND4TB-ST-SG5KG

Advantech
923-96ND4TBSTSG5KG
96ND4TB-ST-SG5KG

Mfr.:

Description:
Hard Disk Drives - HDD SG IPC 4TB 25" 5KRPM SATA3 128MB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 5/28/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
507,75 € 507,75 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Hard Disk Drives - HDD
4 TB
128 MB
SATA III
5400 RPM
2.5 in
6 Gb/s
5 V
0 C
+ 60 C
100.35 mm x 69.85 mm x 15 mm
Brand: Advantech
Product Type: Hard Disk Drives - HDD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Type: General HDD
Unit Weight: 453,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471705000
CAHTS:
8471700013
USHTS:
8471704065
JPHTS:
847170030
MXHTS:
8471700100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANTECH