96ND2TB-ST-SG5KG1

Advantech
923-96ND2TBSTSG5KG1
96ND2TB-ST-SG5KG1

Mfr.:

Description:
Hard Disk Drives - HDD SG 25" 2TB 5KRPM 7MM SATAIII 128MB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
153,62 € 153,62 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Hard Disk Drives - HDD
2 TB
128 MB
SATA III
5400 RPM
2.5 in
6 Gb/s
5 V
0 C
+ 60 C
100.35 mm x 69.85 mm x 7 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Hard Disk Drives - HDD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Type: General HDD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471704065

FEATURED PRODUCTS
ADVANTECH