96LED-22W-VS-B6

Advantech
923-96LED-22W-VS-B6
96LED-22W-VS-B6

Mfr.:

Description:
Display Modules ViewSonic 22" Wide LED VGA/HDMI Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
125,93 € 125,93 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Display Modules
LCD Displays
22 in
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0