96LCDK-A185WX30NX1

Advantech
923-96LCKA185WX30NX1
96LCDK-A185WX30NX1

Mfr.:

Description:
Mounting Fixings (DEL)18.5" CCFL PANEL 300N 1366X768

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
118,79 € 118,79 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Mounting Fixings
RoHS:  
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Mounting Hardware
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
ADVANTECH