96KVM-H17V8U-UK

Advantech
923-96KVM-H17V8U-UK
96KVM-H17V8U-UK

Mfr.:

Description:
Display Modules 1U 8P KVM 17"FHD LCD KB(EN)+TPAD+UK PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.509,55 € 1.509,55 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Display Modules
96KVM
TFT-LCD Displays
17.3 in
1920 x 1080
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 441.6 mm x 580 mm x 44 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 100 VAC to 240 VAC
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471607000
CAHTS:
8471600020
USHTS:
8471608000
JPHTS:
847160000
MXHTS:
8471600403
BRHTS:
84716059