96HD3TB-ST-SG5KA1

Advantech
923-HD3TB-ST-SG5KA1
96HD3TB-ST-SG5KA1

Mfr.:

Description:
Hard Disk Drives - HDD SG AV 3TB 3.5" 5KRPM SATAIII 64MB 4K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
118,51 € 118,51 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Hard Disk Drives - HDD
3 TB
SATA III
5000 RPM
3.5 in
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Hard Disk Drives - HDD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471705000
USHTS:
8471704065

FEATURED PRODUCTS
ADVANTECH