96FD25-S1TB-TS1

Advantech
923-96FD25-S1TB-TS1
96FD25-S1TB-TS1

Mfr.:

Description:
Solid State Drives - SSD SSSTC SSD 1TB 2.5" SATA TLC -25 C 85 C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Solid State Drives - SSD
RoHS:  
1 TB
Solid State Drives
2.5 in
SATA
550 MB/s
550 MB/s
- 25 C
+ 85 C
100.45 mm x 69.85 mm x 7 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

TARIC:
8523801000
USHTS:
8523510000

FEATURED PRODUCTS
ADVANTECH