96FD-M128-ITR72

Advantech
923-96FD-M128-ITR72
96FD-M128-ITR72

Mfr.:

Description:
Solid State Drives - SSD Transcend mSATA 128G SATA3 MLC WIDE TEMP

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Solid State Drives - SSD
128 GB
mSATA SSDs
MO-300
MLC
SATA III
200 MB/s
520 MB/s
3.3 V
- 40 C
+ 85 C
50.8 mm x 29.85 mm x 4.85 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8523801000
USHTS:
8523510000

FEATURED PRODUCTS
ADVANTECH