850-14520

Advantech
600-850-14520
850-14520

Mfr.:

Description:
Networking Modules iMcV-S2MM/155 SM1310 PLUS-ST + MM1300-ST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
318,20 € 318,20 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Networking Modules
RoHS:  
SNMP Managed Modules
Fiber Optic
2 Port
10 Mb/s, 155 Mb/s, 1.25 Gb/s
0 C
+ 50 C
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 10.74 cm x 2 cm x 7.05 cm
Product Type: Networking Modules
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 163,293 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8534001900
CAHTS:
8534000019
USHTS:
8517620090
ECCN:
5A991.b