808-38104

Advantech
923-808-38104
808-38104

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers IE-SFP/155-ED SM1310/PLUS-LC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
81,27 € 81,27 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Ethernet SFP
155 Mb/s
3.3 V
- 40 C
+ 85 C
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Subcategory: Fiber Optic
Unit Weight: 23 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8534001900
CNHTS:
8543709990
CAHTS:
8534000019
USHTS:
8517620090
ECCN:
5A991.b

FEATURED PRODUCTS
ADVANTECH