808-38103

Advantech
923-808-38103
808-38103

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers IE-SFP/155-ED SM1310-LC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Ethernet SFP
155 Mb/s
3.3 V
- 40 C
+ 85 C
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Subcategory: Fiber Optic
Unit Weight: 32 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8534001900
CAHTS:
8534000019
USHTS:
8517620090
ECCN:
5A991.b

FEATURED PRODUCTS
ADVANTECH