708FX2-SC

Advantech
600-708FX2-SC
708FX2-SC

Mfr.:

Description:
Managed Ethernet Switches 8-P,610/100TX,2-100FX,FXU,DIN,MM,SC,2KM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.068,81 € 1.068,81 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Managed Ethernet Switches
RoHS:  
6 x RJ45, 2 x Fiber Optic
10 Mb/s, 100 Mb/s
Ethernet, Fiber Optic
10 V
30 V
- 40 C
+ 85 C
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Managed Ethernet Switches
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8517799000
CAHTS:
8517620090
USHTS:
8517620090
MXHTS:
84718002
ECCN:
EAR99