7010TX

Advantech
600-7010TX
7010TX

Mfr.:

Description:
Managed Ethernet Switches 10P(8-10/100TX, 2SFPMINI

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Managed Ethernet Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
8 x RJ45
10 Mb/s, 100 Mb/s
Ethernet
10 V
49 V
- 40 C
+ 70 C
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Managed Ethernet Switches
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 839,145 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CAHTS:
8517620090
USHTS:
8517620090
MXHTS:
84718002
ECCN:
5A991.a