485USB9F-2W-LS

Advantech
923-485USB9F-2W-LS
485USB9F-2W-LS

Mfr.:

Description:
Interface Modules USB TO RS485 MINI CONVERTER

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Advantech BB-485USB9F-2W-LS
Advantech
Interface Modules ULI-361DK USB to 1 x Lck RS-485 2W DB9F

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Interface Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Converters
USB to RS-485
2 Port
12 Mb/s
RS-485, USB
5 V
5 V
- 40 C
+ 70 C
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Connects RS-485 devices to your USB-port
Dimensions: 2.3 in x 1.3 in x 0.6 in
Operating Supply Current: 100 mA
Operating Supply Voltage: 5 V
Product Type: Interface Modules
Subcategory: Embedded Solutions
Part # Aliases: BB-485USB9F-2W-LS
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8471800001
USHTS:
8471801000
MXHTS:
84718002
ECCN:
EAR99