485SD9RJ

Advantech
923-485SD9RJ
485SD9RJ

Mfr.:

Description:
Interface Modules 9PIN 232/485 CONV W/SD & RJ11

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Interface Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Converters
RS-232 to RS-485
2 Port
115.2 kb/s
RS-232/485
12 V
12 V
0 C
+ 70 C
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: A port-powered, half-duplex RS-232 to RS-485 converter with send data control
Dimensions: 3 in x 1.3 in x 0.9 in
Operating Supply Voltage: 12 V
Product Type: Interface Modules
Subcategory: Embedded Solutions
Part # Aliases: BB-485SD9RJ
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8471800001
USHTS:
8471801000
MXHTS:
84718002
ECCN:
4A994