232OPDRI-PH

Advantech
923-232OPDRI-PH
232OPDRI-PH

Mfr.:

Description:
Interface Modules Ind RS-232 REPEATER RS-232 Isolated

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Interface Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Repeaters
RS-232
2 Port
115.2 kb/s
RS-232
10 V
48 V
- 40 C
+ 85 C
Brand: Advantech
Dimensions: 132.4 mm x 92.9 mm x 33 mm
Operating Supply Voltage: 10 V to 48 V
Product Type: Interface Modules
Subcategory: Embedded Solutions
Part # Aliases: BB-232OPDRI-PH
Unit Weight: 249 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
4A994
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.