232NM9FF3

Advantech
923-232NM9FF3
232NM9FF3

Mfr.:

Description:
D-Sub Cables DB9 FEMALE TO DB9 FEMALE 3FT (NULL MODEM)

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Advantech BB-232NM9FF3
Advantech
D-Sub Cables Serial Cable, RS-232 Null Modem, DB9 F/F

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: D-Sub Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3 ft
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: D-Sub Cables
Subcategory: Cable Assemblies
Part # Aliases: BB-232NM9FF3
Unit Weight: 91 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
ECCN:
EAR99

FEATURED PRODUCTS
ADVANTECH