1960073941T051

Advantech
923-1960073941T051
1960073941T051

Mfr.:

Description:
Modules Accessories High Performance DHCS for SOM-5898/SOM-5897

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,77 € 80,77 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Modules Accessories
Dynamic Heat Conduction System Coolers
SOM-5897
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 125 mm x 95 mm x 43 mm
Product Type: Modules Accessories
Series: SOM-589
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0