1960073941T001

Advantech
923-1960073941T001
1960073941T001

Mfr.:

Description:
Heat Sinks DHCS for SOM-5897

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,26 € 73,26 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Heat Sinks
RoHS:  
Accessories and Hardware
SOM-5897
125 mm
95 mm
28.3 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Heat Sinks
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Type: Cooler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
ADVANTECH