1750008837-01

Advantech
923-1750008837-01
1750008837-01

Mfr.:

Description:
Antennas Dipole Ant. 902-928MHz 1.06 SMA/M-R RG17

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,81 € 41,81 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Antennas
RFID/NFC Antennas
Outdoor Antennas
902 MHz
928 MHz
1 Band
Screw
Brand: Advantech
For Use With: WISE-4210
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANTECH