1700023671-01

Advantech
923-1700023671-01
1700023671-01

Mfr.:

Description:
AC Power Leads Power Cord UL 3P 15A 250V 183cm

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,65 € 3.130,00 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: AC Power Leads
RoHS:  
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: AC Power Cords
Factory Pack Quantity: 200
Subcategory: Power Cords
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
ADVANTECH