1700021975-01

Advantech
923-1700021975-01
1700021975-01

Mfr.:

Description:
AC Power Leads Power Cord UL 3P 15A 250V 180cm(ICE60320-C15)

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,77 € 16,77 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: AC Power Leads
RoHS:  
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: AC Power Cords
Factory Pack Quantity: 1
Subcategory: Power Cords
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
ADVANTECH