1700019146

Advantech
923-1700019146
1700019146

Mfr.:

Description:
AC Power Leads Power Cord CCC 3P 2.5A 250V 183cm

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: AC Power Leads
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: AC Power Cords
Factory Pack Quantity: 1
Subcategory: Power Cords
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

FEATURED PRODUCTS
ADVANTECH